


SLP125-187-01 | |
|---|---|
DigiKey Part Number | SLP125-187-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP125-187-01 |
Description | SNAP LOCK PIN 0.120" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Lock Pin 0.187" (4.75mm) 3/16" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP125-187-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.120" (3.05mm) | |
Rivet Length | 0.267" (6.78mm) | |
Head Diameter | 0.200" (5.08mm) | |
Head Height | - | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10952 | € 109,52 |
| Unit Price without VAT: | € 0,10952 |
|---|---|
| Unit Price with VAT: | € 0,13361 |

