Slit Wrap X 328' (100.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap X 328' (100.00m) Black
Supporting your Project: Printed Circuit Board Solutions

SHR-08-PPB

DigiKey Part Number
RPC5037-ND
Manufacturer
Manufacturer Product Number
SHR-08-PPB
Description
SLIT WRAP 0.315" X 328' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 328' (100.00m) Black
Datasheet
 Datasheet
EDA/CAD Models
SHR-08-PPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.315" (8.00mm)
Diameter - Inside, Expanded
0.394" (10.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polypropylene (PP)
Color
Black
Length
328' (100.00m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 134,37000€ 134,37
2€ 123,58000€ 247,16
3€ 117,67667€ 353,03
5€ 110,63800€ 553,19
7€ 106,23429€ 743,64
10€ 101,75900€ 1 017,59
25€ 91,10800€ 2 277,70
50€ 87,24340€ 4 362,17
Manufacturers Standard Package
Unit Price without VAT:€ 134,37000
Unit Price with VAT:€ 163,93140