



RN-400-2 | |
|---|---|
DigiKey Part Number | RPC4944-ND |
Manufacturer | |
Manufacturer Product Number | RN-400-2 |
Description | CARD GUIDE NARROW NAT 4" |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RN-400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |




