


RKWDE-16-9-OR | |
|---|---|
DigiKey Part Number | RKWDE-16-9-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKWDE-16-9-OR |
Description | RECLSBLE FSTNR RECTANGULAR 1"X9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Category | Length 9.000" (228.60mm) |
Manufacturer Essentra Components | Width 1.000" (25.40mm) |
Series | Features Buckle |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Orange |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,13800 | € 51,38 |
| Unit Price without VAT: | € 5,13800 |
|---|---|
| Unit Price with VAT: | € 6,26836 |

