Image for RHS4- 4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS4- 4

DigiKey Part Number
RHS4-4-ND
Manufacturer
Manufacturer Product Number
RHS4- 4
Description
HEX SPACER #4 NYLON 1/4"
Customer Reference
Detailed Description
Hex Spacer Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable