OFSH2-24-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 50
Unit Price: € 1,67000
Datasheet
Fiber Optic Splice Holder Adhesive Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Splice Holder Adhesive Mount
Supporting your Project: Printed Circuit Board Solutions

OFSH2-24-1

DigiKey Part Number
OFSH2-24-1-ND
Manufacturer
Manufacturer Product Number
OFSH2-24-1
Description
FIBER OPTIC SPLICE HOLDER
Customer Reference
Detailed Description
Fiber Optic Splice Holder Adhesive Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Splice Holder
Specifications
73.0mm L x 26.0mm W x 9.0mm H
Features
Adhesive Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes