Nylon, Snap-In Mount, 3.000" (76.20mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 3.000" (76.20mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Supporting your Project: Printed Circuit Board Solutions

MPCGCN-300

DigiKey Part Number
MPCGCN-300-ND
Manufacturer
Manufacturer Product Number
MPCGCN-300
Description
CARD GUIDE ESD MULTI BLACK 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 3.000" (76.20mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Datasheet
 Datasheet
EDA/CAD Models
MPCGCN-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 3.000" (76.20mm)
For Use With/Related Products
0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,57800€ 5,78
25€ 0,54240€ 13,56
50€ 0,51640€ 25,82
100€ 0,49170€ 49,17
250€ 0,46092€ 115,23
500€ 0,43888€ 219,44
1 000€ 0,41791€ 417,91
2 500€ 0,39174€ 979,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960