




MDLSP1-09M-01 | |
|---|---|
DigiKey Part Number | RPC1348-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-09M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-09M-01 Models |
Category | Length - Overall 0.642" (16.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.098" (2.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30100 | € 3,01 |
| 25 | € 0,28200 | € 7,05 |
| 50 | € 0,26860 | € 13,43 |
| 100 | € 0,25570 | € 25,57 |
| 250 | € 0,23972 | € 59,93 |
| 500 | € 0,22824 | € 114,12 |
| 1 000 | € 0,21734 | € 217,34 |
| 3 000 | € 0,20111 | € 603,33 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

