Parametric Equivalent
Parametric Equivalent



LEDS2M-260-01 | |
|---|---|
DigiKey Part Number | RP899-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-260-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.260" (6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-260-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.260" (6.60mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,44700 | € 4,47 |
| 100 | € 0,32440 | € 32,44 |
| 500 | € 0,26974 | € 134,87 |
| 1 000 | € 0,25178 | € 251,78 |
| 2 000 | € 0,23652 | € 473,04 |
| 5 000 | € 0,21982 | € 1 099,10 |
| 10 000 | € 0,20942 | € 2 094,20 |
| 25 000 | € 0,19807 | € 4 951,75 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |



