
LEDM-3-07 | |
|---|---|
DigiKey Part Number | LEDM-3-07-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-3-07 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Length 0.276" (7.00mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16623 | € 166,23 |
| Unit Price without VAT: | € 0,16623 |
|---|---|
| Unit Price with VAT: | € 0,20280 |


