




KSLSP1-8-01 | |
|---|---|
DigiKey Part Number | RPC4183-ND |
Manufacturer | |
Manufacturer Product Number | KSLSP1-8-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | KSLSP1-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Key Slot | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.813" (20.65mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.245" (6.25mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 5 | € 0,28200 | € 1,41 |
| 10 | € 0,26200 | € 2,62 |
| 25 | € 0,23800 | € 5,95 |
| 50 | € 0,22220 | € 11,11 |
| 100 | € 0,20830 | € 20,83 |
| 250 | € 0,19208 | € 48,02 |
| 500 | € 0,18134 | € 90,67 |
| 1 000 | € 0,17174 | € 171,74 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

