




KSLSP1-4-01 | |
|---|---|
DigiKey Part Number | RPC1972-ND |
Manufacturer | |
Manufacturer Product Number | KSLSP1-4-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | KSLSP1-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Key Slot | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.565" (14.35mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.245" (6.25mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 5 | € 0,25400 | € 1,27 |
| 10 | € 0,23600 | € 2,36 |
| 25 | € 0,21360 | € 5,34 |
| 50 | € 0,19960 | € 9,98 |
| 100 | € 0,18700 | € 18,70 |
| 250 | € 0,17232 | € 43,08 |
| 500 | € 0,16260 | € 81,30 |
| 1 000 | € 0,15391 | € 153,91 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

