Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions

KSLSP1-3-01

DigiKey Part Number
RPC4182-ND
Manufacturer
Manufacturer Product Number
KSLSP1-3-01
Description
BRD SPT SNAP LOCK KEY SLOT 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
KSLSP1-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Key Slot
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.502" (12.75mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.245" (6.25mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
5€ 0,24800€ 1,24
10€ 0,23000€ 2,30
25€ 0,20880€ 5,22
50€ 0,19460€ 9,73
100€ 0,18230€ 18,23
250€ 0,16796€ 41,99
500€ 0,15846€ 79,23
1 000€ 0,14996€ 149,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600