


KSLSP1-10-01 | |
|---|---|
DigiKey Part Number | KSLSP1-10-01-ND |
Manufacturer | |
Manufacturer Product Number | KSLSP1-10-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | KSLSP1-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Key Slot | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.939" (23.85mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.245" (6.25mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20462 | € 204,62 |
| Unit Price without VAT: | € 0,20462 |
|---|---|
| Unit Price with VAT: | € 0,24964 |

