Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) Natural
Supporting your Project: Printed Circuit Board Solutions

HR3P-3/16

DigiKey Part Number
RPC4128-ND
Manufacturer
Manufacturer Product Number
HR3P-3/16
Description
SPIRAL WRAP 0.187" X 100' NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
0.187" (4.75mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 42,16000€ 42,16
2€ 38,77000€ 77,54
3€ 36,91667€ 110,75
5€ 34,71000€ 173,55
7€ 33,32714€ 233,29
10€ 31,92200€ 319,22
25€ 28,58000€ 714,50
50€ 26,28680€ 1 314,34
100€ 24,41950€ 2 441,95
Manufacturers Standard Package
Unit Price without VAT:€ 42,16000
Unit Price with VAT:€ 51,43520