Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black
Supporting your Project: Printed Circuit Board Solutions

GR3295A

DigiKey Part Number
RPC4079-ND
Manufacturer
Manufacturer Product Number
GR3295A
Description
GROMMET 1.500" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3295A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.375" (9.52mm)
Panel Cutout Dimensions
Circular - 1.750" (44.45mm)
Diameter - Inside
1.500" (38.10mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,60000€ 2,60
10€ 2,21200€ 22,12
25€ 2,07280€ 51,82
50€ 1,97380€ 98,69
100€ 1,87940€ 187,94
250€ 1,76172€ 440,43
500€ 1,67760€ 838,80
1 000€ 1,59756€ 1 597,56
2 500€ 1,49761€ 3 744,03
Manufacturers Standard Package
Unit Price without VAT:€ 2,60000
Unit Price with VAT:€ 3,17200