




GR3134A | |
|---|---|
DigiKey Part Number | RPC4049-ND |
Manufacturer | |
Manufacturer Product Number | GR3134A |
Description | GROMMET 0.563" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.813" (20.65mm) Grommet 0.563" (14.30mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3134A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.188" (4.78mm) | |
Panel Cutout Dimensions | Circular - 0.813" (20.65mm) | |
Diameter - Inside | 0.563" (14.30mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,38100 | € 3,81 |
| 25 | € 0,35680 | € 8,92 |
| 50 | € 0,33960 | € 16,98 |
| 100 | € 0,32330 | € 32,33 |
| 250 | € 0,30300 | € 75,75 |
| 500 | € 0,28852 | € 144,26 |
| 1 000 | € 0,27475 | € 274,75 |
| 3 000 | € 0,25424 | € 762,72 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

