



FTH-17-8-01 | |
|---|---|
DigiKey Part Number | RPC3991-ND |
Manufacturer | |
Manufacturer Product Number | FTH-17-8-01 |
Description | CABLE TIE HLDR SNGL SCRW 1/2 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, 1/2" (M12) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-17-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/2" (M12) | |
Size / Dimension | 2.27" L x 1.34" W x 0.53" H (57.6mm x 34.1mm x 13.5mm) | |
For Use With/Related Products | WIT-18 through -225 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,54780 | € 54,78 |
| 200 | € 0,52155 | € 104,31 |
| Unit Price without VAT: | € 0,54780 |
|---|---|
| Unit Price with VAT: | € 0,66832 |

