Quad Opening Cable Tie Holder Natural Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Natural Screw, #8 (M4)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-10-01-C

DigiKey Part Number
RPC3989-ND
Manufacturer
Manufacturer Product Number
FTH-10-01-C
Description
CABLE TIE HLDR QUAD SCREW #8 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
2.00" L x 2.00" W x 0.30" H (50.8mm x 50.8mm x 7.6mm)
For Use With/Related Products
WIT-18 through -120 and QTE-18 through -120 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,96730€ 96,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,96730
Unit Price with VAT:€ 1,18011