


FGPT-80 | |
|---|---|
DigiKey Part Number | RP1061-ND |
Manufacturer | |
Manufacturer Product Number | FGPT-80 |
Description | FAN GUARD BLND HL MNT BLACK 80MM |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FGPT-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | Acrylonitrile Butadiene Styrene (ABS) |

