


FBR-1 | |
|---|---|
DigiKey Part Number | RPC3940-ND |
Manufacturer | |
Manufacturer Product Number | FBR-1 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.394" (10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.382" (9.70mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.268" (6.80mm) | |
Grip Range | 0.394" (10.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 5 | € 0,99200 | € 4,96 |
| 10 | € 0,92600 | € 9,26 |
| 25 | € 0,84920 | € 21,23 |
| 50 | € 0,79880 | € 39,94 |
| 100 | € 0,75340 | € 75,34 |
| 250 | € 0,70088 | € 175,22 |
| 500 | € 0,66602 | € 333,01 |
| 1 000 | € 0,63478 | € 634,78 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

