Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Supporting your Project: Printed Circuit Board Solutions

EWSE-2-01

DigiKey Part Number
RPC3936-ND
Manufacturer
Manufacturer Product Number
EWSE-2-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
EWSE-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.460" L x 0.260" H (11.68mm x 6.60mm)
Mounting Type
Push In, Edge
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.790" (20.07mm)
Width
0.190" (4.83mm)
Height
0.390" (9.91mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,23700€ 2,37
25€ 0,22200€ 5,55
50€ 0,21140€ 10,57
100€ 0,20130€ 20,13
250€ 0,18864€ 47,16
500€ 0,17960€ 89,80
1 000€ 0,17103€ 171,03
3 000€ 0,15826€ 474,78
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160