Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black, Gray
Supporting your Project: Printed Circuit Board Solutions

CSEZ1010A

DigiKey Part Number
CSEZ1010A-ND
Manufacturer
Manufacturer Product Number
CSEZ1010A
Description
SLIT WRAP 1/4" X 100' BLK/GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
CSEZ1010A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.276" (7.01mm)
Diameter - Outside, Non-Expanded
0.373" (9.47mm)
Material
Nylon
Color
Black, Gray
Length
100' (30.48m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Dispenser Box Supplied
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 126,30000€ 126,30
Manufacturers Standard Package
Unit Price without VAT:€ 126,30000
Unit Price with VAT:€ 154,08600