
CBSB-14-01 | |
|---|---|
DigiKey Part Number | CBSB-14-01-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-14-01 |
Description | BRD SPT SNAP FIT ADHESIVE 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.875" (22.23mm) 7/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58254 | € 582,54 |
| Unit Price without VAT: | € 0,58254 |
|---|---|
| Unit Price with VAT: | € 0,71070 |

