




BHC-8-01 | |
|---|---|
DigiKey Part Number | RPC2171-ND |
Manufacturer | |
Manufacturer Product Number | BHC-8-01 |
Description | BRD SPT SNAP FIT BARBED NYL 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Barbed Fastener Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | BHC-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.244" (31.60mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 5 | € 0,26000 | € 1,30 |
| 10 | € 0,24100 | € 2,41 |
| 25 | € 0,21880 | € 5,47 |
| 50 | € 0,20440 | € 10,22 |
| 100 | € 0,19150 | € 19,15 |
| 250 | € 0,17652 | € 44,13 |
| 500 | € 0,16658 | € 83,29 |
| 1 000 | € 0,15770 | € 157,70 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

