
50M040070H006 | |
|---|---|
DigiKey Part Number | 145-50M040070H006-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070H006 |
Description | MACH SCREW FLAT SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070H006 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.130" (3.30mm) |
Part Status Active | Length - Overall 0.236" (6.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 5 | € 0,10200 | € 0,51 |
| 10 | € 0,09400 | € 0,94 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07880 | € 3,94 |
| 100 | € 0,07350 | € 7,35 |
| 250 | € 0,06728 | € 16,82 |
| 500 | € 0,06318 | € 31,59 |
| 1 000 | € 0,05953 | € 59,53 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

