
50M030050F016 | |
|---|---|
DigiKey Part Number | 145-50M030050F016-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050F016 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050F016 Models |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.236" (6.00mm) |
Series | Head Height 0.094" (2.40mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.724" (18.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 5 | € 0,09400 | € 0,47 |
| 10 | € 0,08700 | € 0,87 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,07260 | € 3,63 |
| 100 | € 0,06760 | € 6,76 |
| 250 | € 0,06180 | € 15,45 |
| 500 | € 0,05802 | € 29,01 |
| 1 000 | € 0,05463 | € 54,63 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

