


495683 | |
|---|---|
DigiKey Part Number | RPC5457-ND |
Manufacturer | |
Manufacturer Product Number | 495683 |
Description | HEATSHRINK 1/2" X 16.4' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,74000 | € 37,74 |
| 2 | € 34,71000 | € 69,42 |
| 3 | € 33,04667 | € 99,14 |
| 5 | € 31,07200 | € 155,36 |
| 7 | € 29,83286 | € 208,83 |
| 10 | € 28,57600 | € 285,76 |
| 25 | € 25,58400 | € 639,60 |
| 50 | € 25,08220 | € 1 254,11 |
| Unit Price without VAT: | € 37,74000 |
|---|---|
| Unit Price with VAT: | € 46,04280 |




