Rod #4-40 Threaded, 101.6mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3800632TR-4FT

DigiKey Part Number
145-3800632TR-4FT-ND
Manufacturer
Manufacturer Product Number
3800632TR-4FT
Description
THREADED ROD, #6-32 THREAD, 4 FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rod #4-40 Threaded, 101.6mm Length
Datasheet
 Datasheet
EDA/CAD Models
3800632TR-4FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
#4-40 Threaded, 101.6mm Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 28,08000€ 28,08
Manufacturers Standard Package
Unit Price without VAT:€ 28,08000
Unit Price with VAT:€ 34,25760