


3408320050 | |
|---|---|
DigiKey Part Number | RPC7463-ND |
Manufacturer | |
Manufacturer Product Number | 3408320050 |
Description | CHEESE HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 5 | € 0,10600 | € 0,53 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,08760 | € 2,19 |
| 50 | € 0,08140 | € 4,07 |
| 100 | € 0,07580 | € 7,58 |
| 250 | € 0,06944 | € 17,36 |
| 500 | € 0,06524 | € 32,62 |
| 1 000 | € 0,06146 | € 61,46 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

