
3408320028 | |
|---|---|
DigiKey Part Number | 145-3408320028-ND |
Manufacturer | |
Manufacturer Product Number | 3408320028 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 0.281" (7.14mm) | |
Length - Overall | 0.445" (11.31mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 5 | € 0,13200 | € 0,66 |
| 10 | € 0,12300 | € 1,23 |
| 25 | € 0,11120 | € 2,78 |
| 50 | € 0,10340 | € 5,17 |
| 100 | € 0,09660 | € 9,66 |
| 250 | € 0,08856 | € 22,14 |
| 500 | € 0,08328 | € 41,64 |
| 1 000 | € 0,07856 | € 78,56 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

