


27RT250800 | |
|---|---|
DigiKey Part Number | RPC6335-ND |
Manufacturer | |
Manufacturer Product Number | 27RT250800 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.150" ~ 0.535" (3.81mm ~ 13.59mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.780" (19.81mm) | |
Head Diameter | 0.700" (17.78mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.150" ~ 0.535" (3.81mm ~ 13.59mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 5 | € 0,21600 | € 1,08 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,18200 | € 4,55 |
| 50 | € 0,16980 | € 8,49 |
| 100 | € 0,15890 | € 15,89 |
| 250 | € 0,14628 | € 36,57 |
| 500 | € 0,13790 | € 68,95 |
| 1 000 | € 0,13043 | € 130,43 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

