Barbed Fastener 0.125" ~ 0.450" (3.18mm ~ 11.43mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.125" ~ 0.450" (3.18mm ~ 11.43mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27RT187700PPB

DigiKey Part Number
RPC6333-ND
Manufacturer
Manufacturer Product Number
27RT187700PPB
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.125" ~ 0.450" (3.18mm ~ 11.43mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27RT187700PPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.300" (7.62mm)
Manufacturer
Essentra Components
Head Height
0.065" (1.65mm)
Series
Hole Diameter
0.188" (4.78mm)
Packaging
Bulk
Grip Range
0.125" ~ 0.450" (3.18mm ~ 11.43mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
5€ 0,19000€ 0,95
10€ 0,17700€ 1,77
25€ 0,16000€ 4,00
50€ 0,14920€ 7,46
100€ 0,13960€ 13,96
250€ 0,12832€ 32,08
500€ 0,12090€ 60,45
1 000€ 0,11428€ 114,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060