Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MRF12

DigiKey Part Number
RPC10553-ND
Manufacturer
Manufacturer Product Number
27MRF12
Description
FEMALE MINI RIVET, .500 OD, FOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRF12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.100" (2.54mm)
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
-
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
5€ 0,12400€ 0,62
10€ 0,11500€ 1,15
25€ 0,10320€ 2,58
50€ 0,09620€ 4,81
100€ 0,08970€ 8,97
250€ 0,08232€ 20,58
500€ 0,07740€ 38,70
1 000€ 0,07299€ 72,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300