Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27FTP00500A

DigiKey Part Number
145-27FTP00500A-ND
Manufacturer
Manufacturer Product Number
27FTP00500A
Description
BRD SPT SNAP LCK SCRW MNT 12.7MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.500" (12.70mm)
Length - Overall
0.900" (22.86mm)
Support Hole Diameter
0.156" (3.96mm)
Support Panel Thickness
0.062" (1.58mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 093
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
5€ 0,44200€ 2,21
10€ 0,41100€ 4,11
25€ 0,37400€ 9,35
50€ 0,35040€ 17,52
100€ 0,32920€ 32,92
250€ 0,30452€ 76,13
500€ 0,28814€ 144,07
1 000€ 0,27351€ 273,51
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660