Dowel Natural 0.31" Dia x 0.75" H (7.9mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503120750

DigiKey Part Number
RPC9415-ND
Manufacturer
Manufacturer Product Number
2503120750
Description
DOWEL NATURAL 0.31"DIA X 0.75" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dowel Natural 0.31" Dia x 0.75" H (7.9mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Type
Dowel
Series
Color
Natural
Packaging
Bulk
Size / Dimension
0.31" Dia x 0.75" H (7.9mm x 19.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
5€ 0,17400€ 0,87
10€ 0,16000€ 1,60
25€ 0,14440€ 3,61
50€ 0,13460€ 6,73
100€ 0,12590€ 12,59
250€ 0,11564€ 28,91
500€ 0,10892€ 54,46
1 000€ 0,10289€ 102,89
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620