Beaded, Releasable 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LP0400N

DigiKey Part Number
145-23LP0400N-ND
Manufacturer
Manufacturer Product Number
23LP0400N
Description
BEADED TIE ID TAG 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
4"
Bundle Diameter
-
Width
0.500" (12.70mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,47122€ 235,61
1 000€ 0,44871€ 448,71
1 500€ 0,43605€ 654,08
2 500€ 0,42061€ 1 051,52
3 500€ 0,41075€ 1 437,62
5 000€ 0,40054€ 2 002,70
12 500€ 0,37548€ 4 693,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,47122
Unit Price with VAT:€ 0,57489