
22SL1000ADCLIP | |
|---|---|
DigiKey Part Number | 145-22SL1000ADCLIP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL1000ADCLIP |
Description | CBL CLIP CONDUIT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SL1000ADCLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.324" (33.63mm) | |
Panel Hole Size | 1.140" (28.96mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,07350 | € 107,35 |
| Unit Price without VAT: | € 1,07350 |
|---|---|
| Unit Price with VAT: | € 1,30967 |

