
22QCC187250 | |
|---|---|
DigiKey Part Number | 145-22QCC187250-ND |
Manufacturer | |
Manufacturer Product Number | 22QCC187250 |
Description | CBL CLAMP CABLE LOCK FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cable Lock Natural Fir Tree 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22QCC187250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cable Lock | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.375" (9.53mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.528" (13.41mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,16480 | € 4,12 |
| 50 | € 0,15680 | € 7,84 |
| 100 | € 0,14940 | € 14,94 |
| 250 | € 0,14004 | € 35,01 |
| 500 | € 0,13334 | € 66,67 |
| 1 000 | € 0,12697 | € 126,97 |
| 3 000 | € 0,11749 | € 352,47 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

