
22MP17522W | |
|---|---|
DigiKey Part Number | 145-22MP17522W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP17522W |
Description | BUSHING 1.375" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Bushing 1.375" (34.93mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP17522W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.375" (34.93mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,49700 | € 4,97 |
| 25 | € 0,46560 | € 11,64 |
| 50 | € 0,44320 | € 22,16 |
| 100 | € 0,42200 | € 42,20 |
| 250 | € 0,39556 | € 98,89 |
| 500 | € 0,37666 | € 188,33 |
| 1 000 | € 0,35867 | € 358,67 |
| 2 500 | € 0,33620 | € 840,50 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

