Cable Clamp, Hose White 0.779" ~ 0.899" (19.79mm ~ 22.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0180

DigiKey Part Number
145-22HSC0180-ND
Manufacturer
Manufacturer Product Number
22HSC0180
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.779" ~ 0.899" (19.79mm ~ 22.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.779" ~ 0.899" (19.79mm ~ 22.84mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,38000€ 3,80
25€ 0,35600€ 8,90
50€ 0,33900€ 16,95
100€ 0,32270€ 32,27
250€ 0,30244€ 75,61
500€ 0,28800€ 144,00
1 000€ 0,27424€ 274,24
2 500€ 0,25706€ 642,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900