Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W12503

DigiKey Part Number
RPC6311-ND
Manufacturer
Manufacturer Product Number
17W12503
Description
WASHER FLAT 0.765" IDX1.25" NYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W12503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Diameter - Inside
0.765" (19.43mm)
Series
Diameter - Outside
1.250" (31.75mm)
Packaging
Bulk
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 099
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13800€ 1,38
25€ 0,12880€ 3,22
50€ 0,12260€ 6,13
100€ 0,11670€ 11,67
250€ 0,10940€ 27,35
500€ 0,10416€ 52,08
1 000€ 0,09917€ 99,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520