


17W06266B | |
|---|---|
DigiKey Part Number | RPC6887-ND |
Manufacturer | |
Manufacturer Product Number | 17W06266B |
Description | FLAT WASHER, NYLON, BLACK, .321 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06266B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.321" (8.15mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 5 | € 0,12800 | € 0,64 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,10560 | € 2,64 |
| 50 | € 0,09840 | € 4,92 |
| 100 | € 0,09190 | € 9,19 |
| 250 | € 0,08428 | € 21,07 |
| 500 | € 0,07924 | € 39,62 |
| 1 000 | € 0,07473 | € 74,73 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

