
17W04452 | |
|---|---|
DigiKey Part Number | RPC10228-ND |
Manufacturer | |
Manufacturer Product Number | 17W04452 |
Description | FLAT WASHER, .280 ID, .453 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.280" (7.11mm) | |
Diameter - Outside | 0.453" (11.51mm) | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 5 | € 0,17800 | € 0,89 |
| 10 | € 0,16500 | € 1,65 |
| 25 | € 0,14960 | € 3,74 |
| 50 | € 0,13920 | € 6,96 |
| 100 | € 0,13020 | € 13,02 |
| 250 | € 0,11968 | € 29,92 |
| 500 | € 0,11274 | € 56,37 |
| 1 000 | € 0,10653 | € 106,53 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

