Flat Washer 0.031" (0.79mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.031" (0.79mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W03764

DigiKey Part Number
RPC6849-ND
Manufacturer
Manufacturer Product Number
17W03764
Description
FLAT WASHER, NYLON, NATURAL, .18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.031" (0.79mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W03764 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.189" (4.80mm)
Diameter - Outside
0.375" (9.53mm)
Thickness
0.031" (0.79mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 266
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
5€ 0,08200€ 0,41
10€ 0,07600€ 0,76
25€ 0,06800€ 1,70
50€ 0,06320€ 3,16
100€ 0,05880€ 5,88
250€ 0,05380€ 13,45
500€ 0,05044€ 25,22
1 000€ 0,04746€ 47,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200