


17W03758 | |
|---|---|
DigiKey Part Number | RPC6804-ND |
Manufacturer | |
Manufacturer Product Number | 17W03758 |
Description | FLAT WASHER, NYLON, NATURAL, .12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03758 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.375" (9.53mm) | |
Thickness | 0.047" (1.19mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 5 | € 0,10200 | € 0,51 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08440 | € 2,11 |
| 50 | € 0,07820 | € 3,91 |
| 100 | € 0,07290 | € 7,29 |
| 250 | € 0,06672 | € 16,68 |
| 500 | € 0,06268 | € 31,34 |
| 1 000 | € 0,05904 | € 59,04 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

