
17W02507 | |
|---|---|
DigiKey Part Number | RPC10008-ND |
Manufacturer | |
Manufacturer Product Number | 17W02507 |
Description | FLAT WASHER, .140 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.094" (2.39mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.094" (2.39mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 5 | € 0,08200 | € 0,41 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06840 | € 1,71 |
| 50 | € 0,06360 | € 3,18 |
| 100 | € 0,05910 | € 5,91 |
| 250 | € 0,05408 | € 13,52 |
| 500 | € 0,05070 | € 25,35 |
| 1 000 | € 0,04772 | € 47,72 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

