


17W02181B | |
|---|---|
DigiKey Part Number | RPC6302-ND |
Manufacturer | |
Manufacturer Product Number | 17W02181B |
Description | WASHER FLAT M2.5 NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02181B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,06110 | € 6,11 |
| 250 | € 0,05728 | € 14,32 |
| 500 | € 0,05454 | € 27,27 |
| 1 000 | € 0,05195 | € 51,95 |
| 3 000 | € 0,04806 | € 144,18 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

