#6 Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW006093B

DigiKey Part Number
RPC6321-ND
Manufacturer
Manufacturer Product Number
16FW006093B
Description
WASHER FLAT M3.5 NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.312" (7.93mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 726
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,07000€ 0,70
25€ 0,06480€ 1,62
50€ 0,06180€ 3,09
100€ 0,05900€ 5,90
250€ 0,05524€ 13,81
500€ 0,05260€ 26,30
1 000€ 0,05008€ 50,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760