Round Standoff Threaded #1/4 Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP034

DigiKey Part Number
145-15TSP034-ND
Manufacturer
Manufacturer Product Number
15TSP034
Description
ROUND STANDOFF #1/4 NYLON 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #1/4 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
5€ 0,40000€ 2,00
10€ 0,37000€ 3,70
25€ 0,33720€ 8,43
50€ 0,31580€ 15,79
100€ 0,29650€ 29,65
250€ 0,27408€ 68,52
500€ 0,25922€ 129,61
1 000€ 0,24593€ 245,93
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560